
DF12NB-20DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB-20DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB-20DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB-20DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB-20DS-0.5V(51) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB-20DS-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm, 4mm, 5mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,50560 € | 12,64 € |
| 50 | 0,48160 € | 24,08 € |
| 100 | 0,45860 € | 45,86 € |
| 250 | 0,42984 € | 107,46 € |
| 500 | 0,40930 € | 204,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40294 € | 402,94 € |
| 2.000 | 0,38371 € | 767,42 € |
| 3.000 | 0,37289 € | 1.118,67 € |
| 5.000 | 0,35969 € | 1.798,45 € |
| 7.000 | 0,35125 € | 2.458,75 € |
| 10.000 | 0,34253 € | 3.425,30 € |
| 25.000 | 0,32111 € | 8.027,75 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |










