Connector Header Surface Mount 28 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 28 position 0.079" (2.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11CZ-28DP-2V(27)

DigiKey Part Number
H124558TR-ND - Tape & Reel (TR)
H124558CT-ND - Cut Tape (CT)
H124558DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF11CZ-28DP-2V(27)
Description
CONN HEADER SMD 28POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 28 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11CZ-28DP-2V(27) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.283" (7.19mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Pick and Place, Solder Retention
Number of Rows
2
Operating Temperature
-30°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Mated Stacking Heights
8.2mm, 8.45mm, 9.55mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.089
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,47088 €735,44 €
1.0001,40070 €1.400,70 €
1.5001,36121 €2.041,82 €
2.5001,31307 €3.282,67 €
3.5001,28229 €4.488,01 €
5.0001,25047 €6.252,35 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,46500 €14,65 €
1001,19370 €119,37 €
Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,72800 €17,28 €
1001,54450 €154,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €