


DF11CZ-24DS-2V(22) | |
|---|---|
DigiKey Part Number | H124556TR-ND - Tape & Reel (TR) H124556CT-ND - Cut Tape (CT) H124556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-24DS-2V(22) |
Description | CONN RCPT 24POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-24DS-2V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.234" (5.95mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.55mm, 8.2mm | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09232 € | 546,16 € |
| 1.000 | 1,04019 € | 1.040,19 € |
| 1.500 | 1,01086 € | 1.516,29 € |
| 2.500 | 0,97510 € | 2.437,75 € |
| 3.500 | 0,95224 € | 3.332,84 € |
| 5.000 | 0,92860 € | 4.643,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,28500 € | 12,85 € |
| 25 | 1,18440 € | 29,61 € |
| 50 | 1,11360 € | 55,68 € |
| 100 | 1,04710 € | 104,71 € |
| 250 | 0,96544 € | 241,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,49700 € | 14,97 € |
| 25 | 1,43280 € | 35,82 € |
| 50 | 1,40100 € | 70,05 € |
| 100 | 1,33730 € | 133,73 € |
| 250 | 1,20996 € | 302,49 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |



