DF11(Z)-12DS-2V(x0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11(Z)-12DS-2V(x0)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11CZ-12DS-2V(52)

DigiKey Part Number
H125961TR-ND - Tape & Reel (TR)
H125961CT-ND - Cut Tape (CT)
H125961DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF11CZ-12DS-2V(52)
Description
CONN RCPT 12POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF11CZ-12DS-2V(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Beige
Insulation Height
0.234" (5.95mm)
Contact Length - Post
-
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
7.55mm, 8.2mm
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
2A
Voltage Rating
250V
Applications
General Purpose
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.171
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,23060 €615,30 €
1.0001,17187 €1.171,87 €
1.5001,13883 €1.708,25 €
2.5001,09855 €2.746,38 €
3.5001,07279 €3.754,76 €
5.0001,04616 €5.230,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,41300 €14,13 €
251,30240 €32,56 €
501,22480 €61,24 €
1001,15170 €115,17 €
2501,06172 €265,43 €
Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,66100 €16,61 €
251,59000 €39,75 €
501,55440 €77,72 €
1001,48380 €148,38 €
2501,34252 €335,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €