DF11xZ-12DP-2V(27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11xZ-12DP-2V(27)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11CZ-12DP-2V(27)

DigiKey Part Number
H122037TR-ND - Tape & Reel (TR)
H122037CT-ND - Cut Tape (CT)
H122037DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF11CZ-12DP-2V(27)
Description
CONN HEADER SMD 12POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11CZ-12DP-2V(27) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.283" (7.19mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
2A
Voltage Rating
250V
Mated Stacking Heights
8.2mm, 8.45mm, 9.55mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.798
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,87526 €437,63 €
1.0000,83348 €833,48 €
1.5000,80997 €1.214,95 €
2.5000,78131 €1.953,27 €
3.5000,76299 €2.670,46 €
5.0000,74405 €3.720,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,06800 €10,68 €
1000,90800 €90,80 €
Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,02400 €10,24 €
1000,83520 €83,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €