DF11C-22DP-2V(57)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11C-22DP-2V(57)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11C-22DP-2V(57)

DigiKey Part Number
H124545TR-ND - Tape & Reel (TR)
H124545CT-ND - Cut Tape (CT)
H124545DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF11C-22DP-2V(57)
Description
CONN HEADER SMD 22POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 22 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11C-22DP-2V(57) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.283" (7.19mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
2A
Voltage Rating
250V
Mated Stacking Heights
8.2mm, 8.45mm, 9.55mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,64956 €824,78 €
1.0001,57087 €1.570,87 €
1.5001,52659 €2.289,88 €
2.5001,47260 €3.681,50 €
3.5001,43808 €5.033,28 €
5.0001,40239 €7.011,95 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,56000 €2,56 €
102,08500 €20,85 €
1001,69980 €169,98 €
Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
102,45500 €24,55 €
1002,16340 €216,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €