DF11-4DP-2V(57)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11-4DP-2V(57)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-4DP-2V(57)

DigiKey Part Number
H124538TR-ND - Tape & Reel (TR)
H124538CT-ND - Cut Tape (CT)
H124538DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF11-4DP-2V(57)
Description
CONN HEADER SMD 4POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.283" (7.19mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
2A
Voltage Rating
250V
Mated Stacking Heights
8.2mm, 8.45mm, 9.55mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,70584 €352,92 €
1.0000,67213 €672,13 €
1.5000,65317 €979,75 €
2.5000,63006 €1.575,15 €
3.5000,61529 €2.153,51 €
5.0000,60000 €3.000,00 €
12.5000,56248 €7.031,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,80800 €8,08 €
1000,65920 €65,92 €
Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
101,04800 €10,48 €
1000,94040 €94,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €