


DF11-30SCF | |
|---|---|
DigiKey Part Number | H2954TR-ND - Tape & Reel (TR) H2954CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF11-30SCF |
Description | CONN SOCKET 30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF11-30SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,04460 € | 2,23 € |
| 100 | 0,04250 € | 4,25 € |
| 250 | 0,03984 € | 9,96 € |
| 500 | 0,03792 € | 18,96 € |
| 1.000 | 0,03609 € | 36,09 € |
| 2.500 | 0,03383 € | 84,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04444 € | 444,40 € |
| 20.000 | 0,04232 € | 846,40 € |
| 30.000 | 0,04112 € | 1.233,60 € |
| 50.000 | 0,03967 € | 1.983,50 € |
| 70.000 | 0,03874 € | 2.711,80 € |
| 100.000 | 0,03778 € | 3.778,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



















