DF11-24DP-2DS(22,24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11-24DP-2DS(22,24)
DF11-24DP-2DS(24)
DF11-24DP-2DS(24)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-24DP-2DS(24)

DigiKey Part Number
H10254-ND
Manufacturer
Manufacturer Product Number
DF11-24DP-2DS(24)
Description
CONN HEADER R/A 24POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11-24DP-2DS(24) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.118" (3.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.444
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,24000 €1,24 €
181,00833 €18,15 €
1080,88861 €95,97 €
5040,79702 €401,70 €
1.0080,75899 €765,06 €
5.0040,67789 €3.392,16 €
10.0080,64556 €6.460,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €