




DF11-10DS-2R26(05) | |
|---|---|
DigiKey Part Number | H125186-ND |
Manufacturer | |
Manufacturer Product Number | DF11-10DS-2R26(05) |
Description | CONN RCPT 10POS IDC 26AWG TIN |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF11-10DS-2R26(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,55840 € | 13,96 € |
| 50 | 0,53160 € | 26,58 € |
| 100 | 0,50600 € | 50,60 € |
| 300 | 0,46827 € | 140,48 € |
| 500 | 0,45166 € | 225,83 € |
| 1.000 | 0,43010 € | 430,10 € |
| 2.500 | 0,40316 € | 1.007,90 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |









