
DF1-10A1.05 | |
|---|---|
DigiKey Part Number | H125934-ND |
Manufacturer | |
Manufacturer Product Number | DF1-10A1.05 |
Description | IDC PROTECTOR 10POS 26,28AWG |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For DF1 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF1-10A1.05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Cap (Cover) | |
Number of Positions | 10 | |
For Use With/Related Products | DF1 Series | |
Features | 26-28 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,15090 € | 15,09 € |
| 300 | 0,13957 € | 41,87 € |
| 500 | 0,13462 € | 67,31 € |
| 1.000 | 0,12818 € | 128,18 € |
| 2.500 | 0,12015 € | 300,38 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |




