
CX90MW9-24P | |
|---|---|
DigiKey Part Number | 26-CX90MW9-24PTR-ND - Tape & Reel (TR) 26-CX90MW9-24PCT-ND - Cut Tape (CT) 26-CX90MW9-24PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX90MW9-24P |
Description | RECEPTACLE, USB4, 24POS., 5A, RI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX4 - Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,91600 € | 19,16 € |
| 25 | 1,76560 € | 44,14 € |
| 50 | 1,66040 € | 83,02 € |
| 100 | 1,56140 € | 156,14 € |
| 250 | 1,43956 € | 359,89 € |
| 500 | 1,35376 € | 676,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,49958 € | 2.099,41 € |
| 2.800 | 1,42806 € | 3.998,57 € |
| 4.200 | 1,38783 € | 5.828,89 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |










