CX90M3-24P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 181
Unit Price: 2,03000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 4.227
Unit Price: 1,77000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,30334 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 15.434
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 5.628
Unit Price: 1,79000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,24049 €
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 1.161
Unit Price: 2,22000 €
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 2.182
Unit Price: 1,54000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX90M3-24P

DigiKey Part Number
26-CX90M3-24PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX90M3-24P
Description
Interconnect Interface
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CX90M3-24P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,15039 €1.725,59 €
Manufacturers Standard Package
Unit Price without VAT:1,15039 €
Unit Price with VAT:1,36896 €