
CFL-2LPP-044N2TSH-A-100D | |
|---|---|
DigiKey Part Number | 26-CFL-2LPP-044N2TSH-A-100D-ND |
Manufacturer | |
Manufacturer Product Number | CFL-2LPP-044N2TSH-A-100D |
Description | COAX CBL C.FL TO C.FL 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial C.FL to C.FL 0.64mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | C.FL to C.FL | |
1st Connector | C.FL Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | C.FL Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.64mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 30 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 10 | 7,68000 € | 76,80 € |
| 25 | 7,19840 € | 179,96 € |
| 50 | 6,85480 € | 342,74 € |
| 100 | 6,52770 € | 652,77 € |
| 250 | 6,11916 € | 1.529,79 € |
| 500 | 5,82734 € | 2.913,67 € |
| 1.000 | 5,54955 € | 5.549,55 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |






