
CDC-37S(05) | |
|---|---|
DigiKey Part Number | CDC-37S(05)-ND |
Manufacturer | |
Manufacturer Product Number | CDC-37S(05) |
Description | CONN D-SUB HD HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 37 Position |
Datasheet | Datasheet |
EDA/CAD Models | CDC-37S(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,10000 € | 13,10 € |
| 10 | 11,13300 € | 111,33 € |
| 27 | 10,37889 € | 280,23 € |
| 54 | 9,88352 € | 533,71 € |
| 108 | 9,41194 € | 1.016,49 € |
| 270 | 8,82311 € | 2.382,24 € |
| 513 | 8,43290 € | 4.326,08 € |
| 1.026 | 8,03096 € | 8.239,76 € |
| Unit Price without VAT: | 13,10000 € |
|---|---|
| Unit Price with VAT: | 15,58900 € |

