
C.FLP-H2.4J | |
|---|---|
DigiKey Part Number | 26-C.FLP-H2.4J-ND |
Manufacturer | |
Manufacturer Product Number | C.FLP-H2.4J |
Description | COAX ADAPT C.FL TO 2.4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector C.FL Plug, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | C.FLP-H2.4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | C.FL Plug, Female Socket | |
Convert To (Adapter End) | 2.4mm (APC-2.4, OS-50) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 30 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 20 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,33000 € | 104,33 € |
| 20 | 84,45250 € | 1.689,05 € |
| 40 | 80,42600 € | 3.217,04 € |
| 60 | 78,16133 € | 4.689,68 € |
| 100 | 77,30120 € | 7.730,12 € |
| Unit Price without VAT: | 104,33000 € |
|---|---|
| Unit Price with VAT: | 124,15270 € |

