
BNC-R-14(41) | |
|---|---|
DigiKey Part Number | BNC-R-14(41)-ND |
Manufacturer | |
Manufacturer Product Number | BNC-R-14(41) |
Description | CONN RF COAX RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | BNC-R-14(41) Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 1 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Mating Cycles 5000 |
Mounting Feature Flange | Base Product Number |
Cable Group RG-14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 40,13250 € | 802,65 € |
| Unit Price without VAT: | 40,13250 € |
|---|---|
| Unit Price with VAT: | 47,75768 € |

