
BNC(75)-BLR-PC-12G(01) | |
|---|---|
DigiKey Part Number | 26-BNC(75)-BLR-PC-12G(01)-ND |
Manufacturer | |
Manufacturer Product Number | BNC(75)-BLR-PC-12G(01) |
Description | CONN BNC RCPT R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
EDA/CAD Models | BNC(75)-BLR-PC-12G(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Syndiotactic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,44450 € | 108,89 € |
| Unit Price without VAT: | 5,44450 € |
|---|---|
| Unit Price with VAT: | 6,47896 € |


