



BM56G-10DS-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM56G-10DS-0.35V(51)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM56G-10DS-0.35V(51) |
Description | CONN RCPT 0.35MM 10POS SMT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM56G-10DS-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.18µin (0.030µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,70310 € | 14.062,00 € |
| Unit Price without VAT: | 0,70310 € |
|---|---|
| Unit Price with VAT: | 0,83669 € |

