
BM29B-6DP/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM29B-6DP/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM29B-6DP/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM29B-6DP/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B-6DP/2-0.35V(51) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM29B-6DP/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 8 (6 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.016" (0.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,46760 € | 11,69 € |
| 50 | 0,44520 € | 22,26 € |
| 100 | 0,42380 € | 42,38 € |
| 250 | 0,39724 € | 99,31 € |
| 500 | 0,37822 € | 189,11 € |
| 1.000 | 0,36017 € | 360,17 € |
| 2.500 | 0,33762 € | 844,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,29157 € | 5.831,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |






