
BM28N0.6-6DS/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28N0.6-6DS/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28N0.6-6DS/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28N0.6-6DS/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28N0.6-6DS/2-0.35V(51) |
Description | CONN RCPT 6POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28N0.6-6DS/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,29409 € | 5.881,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,44480 € | 11,12 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,39320 € | 39,32 € |
| 250 | 0,36240 € | 90,60 € |
| 500 | 0,34080 € | 170,40 € |
| 1.000 | 0,32048 € | 320,48 € |
| 2.500 | 0,29549 € | 738,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,51240 € | 12,81 € |
| 50 | 0,50160 € | 25,08 € |
| 100 | 0,47980 € | 47,98 € |
| 250 | 0,43616 € | 109,04 € |
| 500 | 0,39256 € | 196,28 € |
| 1.000 | 0,34893 € | 348,93 € |
| 2.500 | 0,31622 € | 790,55 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


