



BM28B0.6-40DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125594TR-ND - Tape & Reel (TR) H125594CT-ND - Cut Tape (CT) H125594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-40DP/2-0.35V(53) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-40DP/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78417 € | 784,17 € |
| 2.000 | 0,74675 € | 1.493,50 € |
| 3.000 | 0,72570 € | 2.177,10 € |
| 5.000 | 0,70003 € | 3.500,15 € |
| 7.000 | 0,68362 € | 4.785,34 € |
| 10.000 | 0,66665 € | 6.666,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,00000 € | 10,00 € |
| 25 | 0,93680 € | 23,42 € |
| 50 | 0,89220 € | 44,61 € |
| 100 | 0,84960 € | 84,96 € |
| 250 | 0,79636 € | 199,09 € |
| 500 | 0,75832 € | 379,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,08700 € | 10,87 € |
| 25 | 1,04040 € | 26,01 € |
| 50 | 1,01700 € | 50,85 € |
| 100 | 0,97090 € | 97,09 € |
| 250 | 0,87844 € | 219,61 € |
| 500 | 0,80910 € | 404,55 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |







