
BM28B0.6-34DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125593TR-ND - Tape & Reel (TR) H125593CT-ND - Cut Tape (CT) H125593DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-34DP/2-0.35V(53) |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-34DP/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77179 € | 771,79 € |
| 2.000 | 0,73497 € | 1.469,94 € |
| 3.000 | 0,71425 € | 2.142,75 € |
| 5.000 | 0,68899 € | 3.444,95 € |
| 7.000 | 0,67283 € | 4.709,81 € |
| 10.000 | 0,65614 € | 6.561,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,92120 € | 23,03 € |
| 50 | 0,87680 € | 43,84 € |
| 100 | 0,83490 € | 83,49 € |
| 250 | 0,78260 € | 195,65 € |
| 500 | 0,74524 € | 372,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,06600 € | 10,66 € |
| 25 | 1,02040 € | 25,51 € |
| 50 | 0,99800 € | 49,90 € |
| 100 | 0,95260 € | 95,26 € |
| 250 | 0,86188 € | 215,47 € |
| 500 | 0,79382 € | 396,91 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |







