
BM28B0.6-34DP/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-34DP/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-34DP/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-34DP/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-34DP/2-0.35V(51) |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-34DP/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,46231 € | 9.246,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,74120 € | 18,53 € |
| 50 | 0,70560 € | 35,28 € |
| 100 | 0,67190 € | 67,19 € |
| 250 | 0,62976 € | 157,44 € |
| 500 | 0,59968 € | 299,84 € |
| 1.000 | 0,57105 € | 571,05 € |
| 2.500 | 0,54180 € | 1.354,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,84040 € | 21,01 € |
| 50 | 0,82260 € | 41,13 € |
| 100 | 0,78680 € | 78,68 € |
| 250 | 0,71532 € | 178,83 € |
| 500 | 0,64378 € | 321,89 € |
| 1.000 | 0,57225 € | 572,25 € |
| 2.500 | 0,51860 € | 1.296,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |







