
BM28B0.6-30DP/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-30DP/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-30DP/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-30DP/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-30DP/2-0.35V(51) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-30DP/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,48289 € | 9.657,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,70800 € | 17,70 € |
| 50 | 0,67400 € | 33,70 € |
| 100 | 0,64180 € | 64,18 € |
| 250 | 0,60160 € | 150,40 € |
| 500 | 0,57288 € | 286,44 € |
| 1.000 | 0,54552 € | 545,52 € |
| 2.500 | 0,51138 € | 1.278,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83300 € | 8,33 € |
| 25 | 0,79960 € | 19,99 € |
| 50 | 0,78260 € | 39,13 € |
| 100 | 0,74850 € | 74,85 € |
| 250 | 0,68044 € | 170,11 € |
| 500 | 0,61238 € | 306,19 € |
| 1.000 | 0,54434 € | 544,34 € |
| 2.500 | 0,49331 € | 1.233,28 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |



