
BM25-4S/2-V(53) | |
|---|---|
DigiKey Part Number | H124947TR-ND - Tape & Reel (TR) H124947CT-ND - Cut Tape (CT) H124947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM25-4S/2-V(53) |
Description | CONN SOCKET 4POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM25-4S/2-V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 6 (4 + 2 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72212 € | 722,12 € |
| 2.000 | 0,68766 € | 1.375,32 € |
| 3.000 | 0,66828 € | 2.004,84 € |
| 5.000 | 0,64464 € | 3.223,20 € |
| 7.000 | 0,62953 € | 4.406,71 € |
| 10.000 | 0,61390 € | 6.139,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,87240 € | 21,81 € |
| 50 | 0,83060 € | 41,53 € |
| 100 | 0,79080 € | 79,08 € |
| 250 | 0,74124 € | 185,31 € |
| 500 | 0,70584 € | 352,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,98400 € | 24,60 € |
| 50 | 0,96300 € | 48,15 € |
| 100 | 0,92120 € | 92,12 € |
| 250 | 0,83744 € | 209,36 € |
| 500 | 0,75370 € | 376,85 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |




