
BM25-4S/2-V(51) | |
|---|---|
DigiKey Part Number | 26-BM25-4S/2-V(51)TR-ND - Tape & Reel (TR) 26-BM25-4S/2-V(51)CT-ND - Cut Tape (CT) 26-BM25-4S/2-V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM25-4S/2-V(51) |
Description | CONN SOCKET 4POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM25-4S/2-V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 6 (4 + 2 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,41047 € | 8.209,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,66700 € | 6,67 € |
| 25 | 0,62480 € | 15,62 € |
| 50 | 0,59460 € | 29,73 € |
| 100 | 0,56620 € | 56,62 € |
| 250 | 0,53068 € | 132,67 € |
| 500 | 0,50536 € | 252,68 € |
| 1.000 | 0,48121 € | 481,21 € |
| 2.500 | 0,45108 € | 1.127,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,65600 € | 16,40 € |
| 50 | 0,64200 € | 32,10 € |
| 100 | 0,61410 € | 61,41 € |
| 250 | 0,55828 € | 139,57 € |
| 500 | 0,50246 € | 251,23 € |
| 1.000 | 0,44664 € | 446,64 € |
| 2.500 | 0,40476 € | 1.011,90 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |





