BM24-30DS/2-0.35V(53)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM24-30DS/2-0.35V(53)

BM24-30DS/2-0.35V(53)

DigiKey Part Number
H124931TR-ND - Tape & Reel (TR)
H124931CT-ND - Cut Tape (CT)
H124931DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM24-30DS/2-0.35V(53)
Description
CONN SOCKET 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 (30 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM24-30DS/2-0.35V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
32 (30 + 2 Power)
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.029
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,75461 €754,61 €
2.0000,71860 €1.437,20 €
3.0000,69834 €2.095,02 €
5.0000,67364 €3.368,20 €
7.0000,65785 €4.604,95 €
10.0000,64152 €6.415,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,98100 €9,81 €
250,91920 €22,98 €
500,87520 €43,76 €
1000,83350 €83,35 €
2500,78120 €195,30 €
5000,74390 €371,95 €
Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,89200 €8,92 €
250,82240 €20,56 €
500,77360 €38,68 €
1000,72730 €72,73 €
2500,67056 €167,64 €
5000,63058 €315,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €