
BM23PF0.8-54DS-0.35V(895) | |
|---|---|
DigiKey Part Number | H125659TR-ND - Tape & Reel (TR) H125659CT-ND - Cut Tape (CT) H125659DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-54DS-0.35V(895) |
Description | CONN RCPT 54POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-54DS-0.35V(895) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 54 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95559 € | 955,59 € |
| 2.000 | 0,91000 € | 1.820,00 € |
| 3.000 | 0,88435 € | 2.653,05 € |
| 5.000 | 0,85307 € | 4.265,35 € |
| 7.000 | 0,83307 € | 5.831,49 € |
| 10.000 | 0,81240 € | 8.124,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,26900 € | 12,69 € |
| 25 | 1,16960 € | 29,24 € |
| 50 | 1,09960 € | 54,98 € |
| 100 | 1,03400 € | 103,40 € |
| 250 | 0,95332 € | 238,33 € |
| 500 | 0,89650 € | 448,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,47600 € | 14,76 € |
| 25 | 1,41320 € | 35,33 € |
| 50 | 1,38180 € | 69,09 € |
| 100 | 1,31900 € | 131,90 € |
| 250 | 1,19336 € | 298,34 € |
| 500 | 1,09914 € | 549,57 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |



