
BM23PF0.8-40DP-0.35V(895) | |
|---|---|
DigiKey Part Number | H125647TR-ND - Tape & Reel (TR) H125647CT-ND - Cut Tape (CT) H125647DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-40DP-0.35V(895) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-40DP-0.35V(895) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75941 € | 759,41 € |
| 2.000 | 0,72317 € | 1.446,34 € |
| 3.000 | 0,70278 € | 2.108,34 € |
| 5.000 | 0,67793 € | 3.389,65 € |
| 7.000 | 0,66204 € | 4.634,28 € |
| 10.000 | 0,64560 € | 6.456,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05100 € | 10,51 € |
| 25 | 0,98520 € | 24,63 € |
| 50 | 0,93840 € | 46,92 € |
| 100 | 0,89350 € | 89,35 € |
| 250 | 0,83748 € | 209,37 € |
| 500 | 0,79748 € | 398,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,14800 € | 11,48 € |
| 25 | 1,09920 € | 27,48 € |
| 50 | 1,07480 € | 53,74 € |
| 100 | 1,02590 € | 102,59 € |
| 250 | 0,92816 € | 232,04 € |
| 500 | 0,85490 € | 427,45 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |



