
BM23PF0.8-10DS-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23PF0.8-10DS-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23PF0.8-10DS-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23PF0.8-10DS-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-10DS-0.35V(51) |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-10DS-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,42006 € | 4.200,60 € |
| 20.000 | 0,40003 € | 8.000,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,64120 € | 16,03 € |
| 50 | 0,61060 € | 30,53 € |
| 100 | 0,58140 € | 58,14 € |
| 250 | 0,54496 € | 136,24 € |
| 500 | 0,51892 € | 259,46 € |
| 1.000 | 0,49413 € | 494,13 € |
| 2.500 | 0,46320 € | 1.158,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,60480 € | 15,12 € |
| 50 | 0,56860 € | 28,43 € |
| 100 | 0,53470 € | 53,47 € |
| 250 | 0,49296 € | 123,24 € |
| 500 | 0,46356 € | 231,78 € |
| 1.000 | 0,43594 € | 435,94 € |
| 2.500 | 0,40194 € | 1.004,85 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |




