
BM23FR0.6-8DS-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23FR0.6-8DS-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23FR0.6-8DS-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23FR0.6-8DS-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-8DS-0.35V(51) |
Description | CONN RCPT 8POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-8DS-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 8 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,33133 € | 3.313,30 € |
| 20.000 | 0,31553 € | 6.310,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,50560 € | 12,64 € |
| 50 | 0,48160 € | 24,08 € |
| 100 | 0,45860 € | 45,86 € |
| 250 | 0,42984 € | 107,46 € |
| 500 | 0,40930 € | 204,65 € |
| 1.000 | 0,38976 € | 389,76 € |
| 2.500 | 0,36536 € | 913,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,57700 € | 5,77 € |
| 25 | 0,55360 € | 13,84 € |
| 50 | 0,54180 € | 27,09 € |
| 100 | 0,51810 € | 51,81 € |
| 250 | 0,47108 € | 117,77 € |
| 500 | 0,42396 € | 211,98 € |
| 1.000 | 0,37685 € | 376,85 € |
| 2.500 | 0,34152 € | 853,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



