
BM23FR0.6-34DP-0.35V(895) | |
|---|---|
DigiKey Part Number | H125622TR-ND - Tape & Reel (TR) H125622CT-ND - Cut Tape (CT) H125622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-34DP-0.35V(895) |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-34DP-0.35V(895) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60913 € | 609,13 € |
| 2.000 | 0,58007 € | 1.160,14 € |
| 3.000 | 0,56371 € | 1.691,13 € |
| 5.000 | 0,54377 € | 2.718,85 € |
| 7.000 | 0,53102 € | 3.717,14 € |
| 10.000 | 0,51783 € | 5.178,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,74560 € | 18,64 € |
| 50 | 0,70100 € | 35,05 € |
| 100 | 0,65920 € | 65,92 € |
| 250 | 0,60768 € | 151,92 € |
| 500 | 0,57146 € | 285,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94100 € | 9,41 € |
| 25 | 0,90200 € | 22,55 € |
| 50 | 0,88280 € | 44,14 € |
| 100 | 0,84440 € | 84,44 € |
| 250 | 0,76764 € | 191,91 € |
| 500 | 0,69090 € | 345,45 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


