
BM23FR0.6-30DS-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23FR0.6-30DS-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23FR0.6-30DS-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23FR0.6-30DS-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-30DS-0.35V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-30DS-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,47461 € | 4.746,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,74100 € | 7,41 € |
| 25 | 0,68320 € | 17,08 € |
| 50 | 0,64260 € | 32,13 € |
| 100 | 0,60420 € | 60,42 € |
| 250 | 0,55700 € | 139,25 € |
| 500 | 0,52376 € | 261,88 € |
| 1.000 | 0,49255 € | 492,55 € |
| 2.500 | 0,45414 € | 1.135,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,82000 € | 20,50 € |
| 50 | 0,80260 € | 40,13 € |
| 100 | 0,76770 € | 76,77 € |
| 250 | 0,69788 € | 174,47 € |
| 500 | 0,62808 € | 314,04 € |
| 1.000 | 0,55830 € | 558,30 € |
| 2.500 | 0,50596 € | 1.264,90 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |



