
BM23FR0.6-20DP-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23FR0.6-20DP-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23FR0.6-20DP-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23FR0.6-20DP-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-20DP-0.35V(51) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-20DP-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,49320 € | 12,33 € |
| 50 | 0,46380 € | 23,19 € |
| 100 | 0,43610 € | 43,61 € |
| 250 | 0,40200 € | 100,50 € |
| 500 | 0,37800 € | 189,00 € |
| 1.000 | 0,35548 € | 355,48 € |
| 2.500 | 0,32775 € | 819,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,34253 € | 3.425,30 € |
| 20.000 | 0,32620 € | 6.524,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


