BM20B(0.8)-40DP-0.4V(53)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM20B(0.8)-40DP-0.4V(53)
Hirose BM20 Series Connectors | Digi-Key Daily

BM20B(0.8)-40DP-0.4V(53)

DigiKey Part Number
H122172TR-ND - Tape & Reel (TR)
H122172CT-ND - Cut Tape (CT)
H122172DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM20B(0.8)-40DP-0.4V(53)
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM20B(0.8)-40DP-0.4V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,85803 €858,03 €
2.0000,81709 €1.634,18 €
3.0000,79405 €2.382,15 €
5.0000,76597 €3.829,85 €
7.0000,74801 €5.236,07 €
10.0000,72944 €7.294,40 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,13900 €11,39 €
251,05040 €26,26 €
500,98740 €49,37 €
1000,92850 €92,85 €
2500,85600 €214,00 €
5000,80496 €402,48 €
Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,31200 €13,12 €
251,25600 €31,40 €
501,22820 €61,41 €
1001,17240 €117,24 €
2501,06076 €265,19 €
5000,97702 €488,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €