


BM20B(0.8)-34DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H122171TR-ND - Tape & Reel (TR) H122171CT-ND - Cut Tape (CT) H122171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-34DS-0.4V(53) |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-34DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79652 € | 796,52 € |
| 2.000 | 0,75852 € | 1.517,04 € |
| 3.000 | 0,73713 € | 2.211,39 € |
| 5.000 | 0,71106 € | 3.555,30 € |
| 7.000 | 0,69439 € | 4.860,73 € |
| 10.000 | 0,67716 € | 6.771,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,95320 € | 23,83 € |
| 50 | 0,90760 € | 45,38 € |
| 100 | 0,86420 € | 86,42 € |
| 250 | 0,81008 € | 202,52 € |
| 500 | 0,77140 € | 385,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,06000 € | 26,50 € |
| 50 | 1,03620 € | 51,81 € |
| 100 | 0,98920 € | 98,92 € |
| 250 | 0,89500 € | 223,75 € |
| 500 | 0,82434 € | 412,17 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |












