


BM20B(0.8)-30DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H122169TR-ND - Tape & Reel (TR) H122169CT-ND - Cut Tape (CT) H122169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-30DS-0.4V(53) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-30DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,88840 € | 22,21 € |
| 50 | 0,84600 € | 42,30 € |
| 100 | 0,80560 € | 80,56 € |
| 250 | 0,75504 € | 188,76 € |
| 500 | 0,71898 € | 359,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73457 € | 734,57 € |
| 2.000 | 0,69952 € | 1.399,04 € |
| 3.000 | 0,67980 € | 2.039,40 € |
| 5.000 | 0,65575 € | 3.278,75 € |
| 7.000 | 0,64038 € | 4.482,66 € |
| 10.000 | 0,62448 € | 6.244,80 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |




