
BM20B(0.8)-16DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-BM20B(0.8)-16DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-BM20B(0.8)-16DS-0.4V(51)CT-ND - Cut Tape (CT) 26-BM20B(0.8)-16DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-16DS-0.4V(51) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-16DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,34796 € | 2.783,68 € |
| 16.000 | 0,33137 € | 5.301,92 € |
| 24.000 | 0,32203 € | 7.728,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,52320 € | 13,08 € |
| 50 | 0,49800 € | 24,90 € |
| 100 | 0,47410 € | 47,41 € |
| 250 | 0,44440 € | 111,10 € |
| 500 | 0,42314 € | 211,57 € |
| 1.000 | 0,40294 € | 402,94 € |
| 2.500 | 0,37771 € | 944,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,57400 € | 14,35 € |
| 50 | 0,56180 € | 28,09 € |
| 100 | 0,53740 € | 53,74 € |
| 250 | 0,48852 € | 122,13 € |
| 500 | 0,43966 € | 219,83 € |
| 1.000 | 0,39081 € | 390,81 € |
| 2.500 | 0,35417 € | 885,42 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


