


BM20B(0.8)-10DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-BM20B(0.8)-10DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-BM20B(0.8)-10DS-0.4V(51)CT-ND - Cut Tape (CT) 26-BM20B(0.8)-10DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-10DS-0.4V(51) |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-10DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,65800 € | 16,45 € |
| 50 | 0,62660 € | 31,33 € |
| 100 | 0,59660 € | 59,66 € |
| 250 | 0,55916 € | 139,79 € |
| 500 | 0,53246 € | 266,23 € |
| 1.000 | 0,50703 € | 507,03 € |
| 2.500 | 0,47572 € | 1.189,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,47111 € | 3.768,88 € |
| 16.000 | 0,44864 € | 7.178,24 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |



