Similar



BM20B(0.6)-34DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H124944TR-ND - Tape & Reel (TR) H124944CT-ND - Cut Tape (CT) H124944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-34DS-0.4V(53) |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-34DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68465 € | 684,65 € |
| 2.000 | 0,65199 € | 1.303,98 € |
| 3.000 | 0,63360 € | 1.900,80 € |
| 5.000 | 0,61119 € | 3.055,95 € |
| 7.000 | 0,59686 € | 4.178,02 € |
| 10.000 | 0,58205 € | 5.820,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,83800 € | 20,95 € |
| 50 | 0,78780 € | 39,39 € |
| 100 | 0,74090 € | 74,09 € |
| 250 | 0,68304 € | 170,76 € |
| 500 | 0,64232 € | 321,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,02500 € | 10,25 € |
| 25 | 0,98160 € | 24,54 € |
| 50 | 0,95960 € | 47,98 € |
| 100 | 0,91600 € | 91,60 € |
| 250 | 0,82872 € | 207,18 € |
| 500 | 0,76330 € | 381,65 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |





