


BM20B(0.6)-20DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H124941TR-ND - Tape & Reel (TR) H124941CT-ND - Cut Tape (CT) H124941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-20DS-0.4V(53) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-20DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58377 € | 583,77 € |
| 2.000 | 0,55591 € | 1.111,82 € |
| 3.000 | 0,54024 € | 1.620,72 € |
| 5.000 | 0,52112 € | 2.605,60 € |
| 7.000 | 0,50890 € | 3.562,30 € |
| 10.000 | 0,49627 € | 4.962,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,69880 € | 17,47 € |
| 50 | 0,65720 € | 32,86 € |
| 100 | 0,61800 € | 61,80 € |
| 250 | 0,56968 € | 142,42 € |
| 500 | 0,53574 € | 267,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,84040 € | 21,01 € |
| 50 | 0,82260 € | 41,13 € |
| 100 | 0,78680 € | 78,68 € |
| 250 | 0,71532 € | 178,83 € |
| 500 | 0,64378 € | 321,89 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |




