


BM20B(0.6)-10DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H124940TR-ND - Tape & Reel (TR) H124940CT-ND - Cut Tape (CT) H124940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-10DS-0.4V(53) |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-10DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45526 € | 455,26 € |
| 2.000 | 0,43353 € | 867,06 € |
| 3.000 | 0,42131 € | 1.263,93 € |
| 5.000 | 0,40640 € | 2.032,00 € |
| 7.000 | 0,39687 € | 2.778,09 € |
| 10.000 | 0,38701 € | 3.870,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,55720 € | 13,93 € |
| 50 | 0,52400 € | 26,20 € |
| 100 | 0,49270 € | 49,27 € |
| 250 | 0,45420 € | 113,55 € |
| 500 | 0,42710 € | 213,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,65600 € | 16,40 € |
| 50 | 0,64200 € | 32,10 € |
| 100 | 0,61410 € | 61,41 € |
| 250 | 0,55828 € | 139,57 € |
| 500 | 0,50246 € | 251,23 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |




