Similar

BM14C(0.8)-24DP-0.4V(51) | |
|---|---|
DigiKey Part Number | BM14C(0.8)-24DP-0.4V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM14C(0.8)-24DP-0.4V(51) |
Description | CONN HDR 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM14C(0.8)-24DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,64512 € | 5.160,96 € |
| Unit Price without VAT: | 0,64512 € |
|---|---|
| Unit Price with VAT: | 0,76769 € |



