


BM14B(0.8)-60DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H122186TR-ND - Tape & Reel (TR) H122186CT-ND - Cut Tape (CT) H122186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM14B(0.8)-60DS-0.4V(53) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM14B(0.8)-60DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07626 € | 1.076,26 € |
| 2.000 | 1,02491 € | 2.049,82 € |
| 3.000 | 0,99602 € | 2.988,06 € |
| 5.000 | 0,96080 € | 4.804,00 € |
| 7.000 | 0,93828 € | 6.567,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,54000 € | 15,40 € |
| 25 | 1,44320 € | 36,08 € |
| 50 | 1,37420 € | 68,71 € |
| 100 | 1,30850 € | 130,85 € |
| 250 | 1,22648 € | 306,62 € |
| 500 | 1,16792 € | 583,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,70100 € | 17,01 € |
| 25 | 1,62880 € | 40,72 € |
| 50 | 1,59280 € | 79,64 € |
| 100 | 1,52050 € | 152,05 € |
| 250 | 1,37568 € | 343,92 € |
| 500 | 1,26706 € | 633,53 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |



