


BM14B(0.8)-40DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H122184TR-ND - Tape & Reel (TR) H122184CT-ND - Cut Tape (CT) H122184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM14B(0.8)-40DS-0.4V(53) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM14B(0.8)-40DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83348 € | 833,48 € |
| 2.000 | 0,79371 € | 1.587,42 € |
| 3.000 | 0,77133 € | 2.313,99 € |
| 5.000 | 0,74405 € | 3.720,25 € |
| 7.000 | 0,72661 € | 5.086,27 € |
| 10.000 | 0,70857 € | 7.085,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,10600 € | 11,06 € |
| 25 | 1,02040 € | 25,51 € |
| 50 | 0,95920 € | 47,96 € |
| 100 | 0,90200 € | 90,20 € |
| 250 | 0,83152 € | 207,88 € |
| 500 | 0,78194 € | 390,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,27100 € | 12,71 € |
| 25 | 1,21680 € | 30,42 € |
| 50 | 1,18980 € | 59,49 € |
| 100 | 1,13580 € | 113,58 € |
| 250 | 1,02760 € | 256,90 € |
| 500 | 0,94648 € | 473,24 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


