


BM14B(0.8)-20DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H122176TR-ND - Tape & Reel (TR) H122176CT-ND - Cut Tape (CT) H122176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM14B(0.8)-20DS-0.4V(53) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM14B(0.8)-20DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62179 € | 621,79 € |
| 2.000 | 0,59211 € | 1.184,22 € |
| 3.000 | 0,57541 € | 1.726,23 € |
| 5.000 | 0,55506 € | 2.775,30 € |
| 7.000 | 0,54204 € | 3.794,28 € |
| 10.000 | 0,52858 € | 5.285,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,82600 € | 8,26 € |
| 25 | 0,76120 € | 19,03 € |
| 50 | 0,71540 € | 35,77 € |
| 100 | 0,67280 € | 67,28 € |
| 250 | 0,62032 € | 155,08 € |
| 500 | 0,58332 € | 291,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,92240 € | 23,06 € |
| 50 | 0,90300 € | 45,15 € |
| 100 | 0,86360 € | 86,36 € |
| 250 | 0,78512 € | 196,28 € |
| 500 | 0,70660 € | 353,30 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


