


BM10B(0.8)-20DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-BM10B(0.8)-20DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-BM10B(0.8)-20DP-0.4V(51)CT-ND - Cut Tape (CT) 26-BM10B(0.8)-20DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM10B(0.8)-20DP-0.4V(51) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM10B(0.8)-20DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,30222 € | 2.417,76 € |
| 16.000 | 0,28780 € | 4.604,80 € |
| 24.000 | 0,27969 € | 6.712,56 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


