
BK13C06-40DS/2-0.35V(895) | |
|---|---|
DigiKey Part Number | 26-BK13C06-40DS/2-0.35V(895)TR-ND - Tape & Reel (TR) 26-BK13C06-40DS/2-0.35V(895)CT-ND - Cut Tape (CT) 26-BK13C06-40DS/2-0.35V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK13C06-40DS/2-0.35V(895) |
Description | CONN RCPT 0.35MM SMD 40POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BK13C06-40DS/2-0.35V(895) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,95320 € | 23,83 € |
| 50 | 0,90760 € | 45,38 € |
| 100 | 0,86420 € | 86,42 € |
| 250 | 0,81008 € | 202,52 € |
| 500 | 0,77140 € | 385,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73457 € | 734,57 € |
| 2.000 | 0,69952 € | 1.399,04 € |
| 3.000 | 0,67980 € | 2.039,40 € |
| 5.000 | 0,65575 € | 3.278,75 € |
| 7.000 | 0,64038 € | 4.482,66 € |
| 10.000 | 0,62448 € | 6.244,80 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |




