
BK13C06-16DP/2-0.35V(895) | |
|---|---|
DigiKey Part Number | 26-BK13C06-16DP/2-0.35V(895)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK13C06-16DP/2-0.35V(895) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 (16 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 18 (16 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49413 € | 494,13 € |
| Unit Price without VAT: | 0,49413 € |
|---|---|
| Unit Price with VAT: | 0,58801 € |



